Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S28HS512TGABHV013 | |
|---|---|
DigiKey Part Number | 448-S28HS512TGABHV013TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S28HS512TGABHV013 |
Description | IC FLASH 512MBIT SPI/OCTL 24FBGA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Octal I/O 200 MHz 5.45 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Octal I/O |
Mfr | Clock Frequency 200 MHz |
Series | Write Cycle Time - Word, Page 1.7ms |
Packaging Tape & Reel (TR) | Access Time 5.45 ns |
Part Status Active | Voltage - Supply 1.7V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR (SLC) | Supplier Device Package 24-FBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 64M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S28HS512TGABHB010 | Infineon Technologies | 0 | 448-S28HS512TGABHB010-ND | 7,09395 € | Parametric Equivalent |
| S28HS512TGABHB013 | Infineon Technologies | 0 | 448-S28HS512TGABHB013TR-ND | 7,09394 € | Parametric Equivalent |
| S28HS512TGABHM010 | Infineon Technologies | 1.093 | 448-S28HS512TGABHM010-ND | 11,27000 € | Parametric Equivalent |
| S28HS512TGABHM013 | Infineon Technologies | 0 | 448-S28HS512TGABHM013TR-ND | 7,56513 € | Parametric Equivalent |
| S28HS512TGABHV010 | Infineon Technologies | 0 | 448-S28HS512TGABHV010-ND | 6,28246 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,28246 € | 15.706,15 € |
| Unit Price without VAT: | 6,28246 € |
|---|---|
| Unit Price with VAT: | 7,47613 € |


