
S28HS256TGZBHB010 | |
|---|---|
DigiKey Part Number | 448-S28HS256TGZBHB010-ND |
Manufacturer | |
Manufacturer Product Number | S28HS256TGZBHB010 |
Description | SEMPER |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Octal I/O 166 MHz 24-FBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Octal I/O |
Mfr | Clock Frequency 166 MHz |
Series | Voltage - Supply 1.7V ~ 2V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 24-FBGA (6x8) |
Memory Organization 32M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 338 | 4,41080 € | 1.490,85 € |
| Unit Price without VAT: | 4,41080 € |
|---|---|
| Unit Price with VAT: | 5,24885 € |

