
S28HL256TFPBHM010 | |
|---|---|
DigiKey Part Number | 448-S28HL256TFPBHM010-ND |
Manufacturer | |
Manufacturer Product Number | S28HL256TFPBHM010 |
Description | SEMPER |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Octal I/O 166 MHz 24-FBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (6x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.380 | 3,92171 € | 13.255,38 € |
| Unit Price without VAT: | 3,92171 € |
|---|---|
| Unit Price with VAT: | 4,66683 € |

