S28HL01GTFPBHM030 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 15,89158 €
Datasheet
FLASH - NOR (SLC) Memory IC 1Gbit SPI - Octal I/O 166 MHz 6.5 ns 24-FBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S28HL01GTFPBHM030

DigiKey Part Number
448-S28HL01GTFPBHM030-ND
Manufacturer
Manufacturer Product Number
S28HL01GTFPBHM030
Description
IC FLASH 1GBIT SPI/OCTAL 24FBGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 1Gbit SPI - Octal I/O 166 MHz 6.5 ns 24-FBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
128M x 8
Memory Interface
SPI - Octal I/O
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
1.7ms
Access Time
6.5 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-FBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2.60015,86837 €41.257,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,86837 €
Unit Price with VAT:18,88336 €