
S27KS0642GABHI020 | |
|---|---|
DigiKey Part Number | 448-S27KS0642GABHI020-ND |
Manufacturer | |
Manufacturer Product Number | S27KS0642GABHI020 |
Description | IC PSRAM 64MBIT HYPERBUS 24FBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 64Mbit HyperBus 200 MHz 35 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S27KS0642GABHI020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | HyperBus | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 3,11700 € | 31,17 € |
| 25 | 3,02520 € | 75,63 € |
| 50 | 2,95500 € | 147,75 € |
| 100 | 2,88530 € | 288,53 € |
| 338 | 2,76337 € | 934,02 € |
| 676 | 2,69485 € | 1.821,72 € |
| 1.014 | 2,65515 € | 2.692,32 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |




