S27KL0643DPBHA023 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 3,54238 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 3,81512 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 3,85822 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 2,89345 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 2,92605 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 2,99356 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 3,02731 €
Datasheet
PSRAM (Pseudo SRAM) Memory IC 64Mbit SPI - Octal I/O 166 MHz 36 ns 24-FBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S27KL0643DPBHA023

DigiKey Part Number
448-S27KL0643DPBHA023TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S27KL0643DPBHA023
Description
IC PSRAM 64MBIT SPI/OCTAL 24FBGA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 64Mbit SPI - Octal I/O 166 MHz 36 ns 24-FBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
S27KL0643DPBHA023 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
PSRAM (Pseudo SRAM)
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI - Octal I/O
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
36ns
Access Time
36 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-FBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,58238 €8.955,95 €
Manufacturers Standard Package
Unit Price without VAT:3,58238 €
Unit Price with VAT:4,26303 €