
S26KS512SDPBHM020 | |
|---|---|
DigiKey Part Number | 448-S26KS512SDPBHM020-ND |
Manufacturer | |
Manufacturer Product Number | S26KS512SDPBHM020 |
Description | IC FLASH 512MBIT HYPERBUS 24FBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit HyperBus 166 MHz 96 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | HyperBus | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 96 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (6x8) | |
Base Product Number |
| Tray: | 338 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,16000 € | 21,16 € |
| 10 | 19,60100 € | 196,01 € |
| 25 | 18,98000 € | 474,50 € |
| 50 | 18,51420 € | 925,71 € |
| 100 | 18,05340 € | 1.805,34 € |
| 338 | 17,26000 € | 5.833,88 € |
| Unit Price without VAT: | 21,16000 € |
|---|---|
| Unit Price with VAT: | 25,18040 € |



