FLASH - NOR Memory IC 512Mbit HyperBus 166 MHz 96 ns 24-FBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S26KS512SDPBHB020

DigiKey Part Number
S26KS512SDPBHB020-ND
Manufacturer
Manufacturer Product Number
S26KS512SDPBHB020
Description
IC FLASH 512MBIT HYPERBUS 24FBGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit HyperBus 166 MHz 96 ns 24-FBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
HyperBus
Mfr
Clock Frequency
166 MHz
Series
Access Time
96 ns
Packaging
Tray
Voltage - Supply
1.7V ~ 1.95V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR
Package / Case
Memory Size
Supplier Device Package
24-FBGA (6x8)
Memory Organization
64M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 318
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:338
All prices are in EUR
Tray
QuantityUnit PriceExt Price
119,06000 €19,06 €
1017,67900 €176,79 €
2517,12440 €428,11 €
5016,70760 €835,38 €
10016,29460 €1.629,46 €
33815,58192 €5.266,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,06000 €
Unit Price with VAT:22,68140 €