
S26KS256SDABHN030 | |
|---|---|
DigiKey Part Number | S26KS256SDABHN030-ND |
Manufacturer | |
Manufacturer Product Number | S26KS256SDABHN030 |
Description | IC FLASH 256MBIT HYPERBUS 24FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit HyperBus 100 MHz 96 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | HyperBus | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 96 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.690 | 10,99465 € | 18.580,96 € |
| Unit Price without VAT: | 10,99465 € |
|---|---|
| Unit Price with VAT: | 13,08363 € |

