
S26KS128SDPBHB023 | |
|---|---|
DigiKey Part Number | 448-S26KS128SDPBHB023TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S26KS128SDPBHB023 |
Description | IC FLASH 128MBIT HYPERBUS 24FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit HyperBus 166 MHz 96 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface HyperBus |
Series | Clock Frequency 166 MHz |
Packaging Tape & Reel (TR) | Access Time 96 ns |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 24-FBGA (6x8) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,86363 € | 14.659,07 € |
| Unit Price without VAT: | 5,86363 € |
|---|---|
| Unit Price with VAT: | 6,97772 € |

