FLASH - NOR Memory IC 128Mbit HyperBus 133 MHz 96 ns 24-FBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S26KS128SDGBHM030

DigiKey Part Number
S26KS128SDGBHM030-ND
Manufacturer
Manufacturer Product Number
S26KS128SDGBHM030
Description
IC FLASH 128MBIT HYPERBUS 24FBGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit HyperBus 133 MHz 96 ns 24-FBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
HyperBus
Mfr
Clock Frequency
133 MHz
Series
Access Time
96 ns
Packaging
Tray
Voltage - Supply
1.7V ~ 1.95V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR
Package / Case
Memory Size
Supplier Device Package
24-FBGA (6x8)
Memory Organization
16M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.6908,10151 €13.691,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,10151 €
Unit Price with VAT:9,64080 €