S26HS512TGABHB013 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 8,19843 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 7,61120 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 8,19843 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 8,71941 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 8,09454 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 8,71941 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 8,09454 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 7,29760 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 6,77551 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 7,29760 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 6,77551 €
Datasheet
FLASH - NOR (SLC) Memory IC 512Mbit HyperBus 200 MHz 5.45 ns 24-FBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S26HS512TGABHB013

DigiKey Part Number
448-S26HS512TGABHB013TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S26HS512TGABHB013
Description
IC FLASH 512MBIT HYPERBUS 24FBGA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 512Mbit HyperBus 200 MHz 5.45 ns 24-FBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
HyperBus
Mfr
Clock Frequency
200 MHz
Series
Write Cycle Time - Word, Page
1.7ms
Packaging
Tape & Reel (TR)
Access Time
5.45 ns
Part Status
Active
Voltage - Supply
1.7V ~ 2V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR (SLC)
Supplier Device Package
24-FBGA (8x8)
Memory Size
Base Product Number
Memory Organization
64M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S26HS512TGABHB000Infineon Technologies0448-S26HS512TGABHB000-ND8,19843 €Parametric Equivalent
S26HS512TGABHB003Infineon Technologies0448-S26HS512TGABHB003TR-ND7,61120 €Parametric Equivalent
S26HS512TGABHB010Infineon Technologies0448-S26HS512TGABHB010-ND8,19843 €Parametric Equivalent
S26HS512TGABHM000Infineon Technologies0448-S26HS512TGABHM000-ND8,71941 €Parametric Equivalent
S26HS512TGABHM003Infineon Technologies0448-S26HS512TGABHM003TR-ND8,09454 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5007,61120 €19.028,00 €
Manufacturers Standard Package
Unit Price without VAT:7,61120 €
Unit Price with VAT:9,05733 €