
S26HS02GTFPBHM043 | |
|---|---|
DigiKey Part Number | 448-S26HS02GTFPBHM043TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S26HS02GTFPBHM043 |
Description | IC FLASH 2GBIT HYPERBUS 24FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 2Gbit HyperBus 166 MHz 24-FBGA (8x8) |
Datasheet | Datasheet |
Category | Memory Organization 256M x 8 |
Mfr | Memory Interface HyperBus |
Series | Clock Frequency 166 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.7V ~ 2V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 24-FBGA (8x8) |
Technology FLASH - NOR (SLC) | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 29,36347 € | 58.726,94 € |
| Unit Price without VAT: | 29,36347 € |
|---|---|
| Unit Price with VAT: | 34,94253 € |

