S26HS01GTFPBHI030 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 15,35519 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 14,11334 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 15,35519 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 14,11334 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 12,69612 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 11,67031 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 11,67031 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 13,65662 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 12,55268 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 13,65662 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 12,55268 €
Datasheet
FLASH - NOR (SLC) Memory IC 1Gbit HyperBus 166 MHz 5.45 ns 24-FBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S26HS01GTFPBHI030

DigiKey Part Number
448-S26HS01GTFPBHI030-ND
Manufacturer
Manufacturer Product Number
S26HS01GTFPBHI030
Description
IC FLASH 1GBIT HYPERBUS 24FBGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 1Gbit HyperBus 166 MHz 5.45 ns 24-FBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
HyperBus
Mfr
Clock Frequency
166 MHz
Series
Write Cycle Time - Word, Page
1.7ms
Packaging
Tray
Access Time
5.45 ns
Part Status
Active
Voltage - Supply
1.7V ~ 2V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR (SLC)
Supplier Device Package
24-FBGA (8x8)
Memory Size
Base Product Number
Memory Organization
128M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S26HS01GTFPBHB020Infineon Technologies0448-S26HS01GTFPBHB020-ND15,35519 €Parametric Equivalent
S26HS01GTFPBHB023Infineon Technologies0448-S26HS01GTFPBHB023TR-ND14,11334 €Parametric Equivalent
S26HS01GTFPBHB030Infineon Technologies0448-S26HS01GTFPBHB030-ND15,35519 €Parametric Equivalent
S26HS01GTFPBHB033Infineon Technologies0448-S26HS01GTFPBHB033TR-ND14,11334 €Parametric Equivalent
S26HS01GTFPBHI020Infineon Technologies0448-S26HS01GTFPBHI020-ND12,69612 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
26012,69612 €3.300,99 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,69612 €
Unit Price with VAT:15,10838 €