Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S26HL01GTFPBHB033 | |
|---|---|
DigiKey Part Number | 448-S26HL01GTFPBHB033TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S26HL01GTFPBHB033 |
Description | IC FLASH 1GBIT HYPERBUS 24FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 1Gbit HyperBus 166 MHz 6.5 ns 24-FBGA (8x8) |
Datasheet | Datasheet |
Category | Memory Interface HyperBus |
Mfr | Clock Frequency 166 MHz |
Series | Write Cycle Time - Word, Page 1.7ms |
Packaging Tape & Reel (TR) | Access Time 6.5 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR (SLC) | Supplier Device Package 24-FBGA (8x8) |
Memory Size | Base Product Number |
Memory Organization 128M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S26HL01GTFPBHB020 | Infineon Technologies | 967 | 448-S26HL01GTFPBHB020-ND | 19,73000 € | Parametric Equivalent |
| S26HL01GTFPBHB023 | Infineon Technologies | 0 | 448-S26HL01GTFPBHB023TR-ND | 13,52038 € | Parametric Equivalent |
| S26HL01GTFPBHB030 | Infineon Technologies | 0 | 448-S26HL01GTFPBHB030-ND | 13,52038 € | Parametric Equivalent |
| S26HL01GTFPBHM020 | Infineon Technologies | 0 | 448-S26HL01GTFPBHM020-ND | 14,41039 € | Parametric Equivalent |
| S26HL01GTFPBHM023 | Infineon Technologies | 0 | 448-S26HL01GTFPBHM023TR-ND | 14,41040 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 13,52038 € | 33.800,95 € |
| Unit Price without VAT: | 13,52038 € |
|---|---|
| Unit Price with VAT: | 16,08925 € |


