
S25HL512TFAMHB010 | |
|---|---|
DigiKey Part Number | 448-S25HL512TFAMHB010-ND |
Manufacturer | |
Manufacturer Product Number | S25HL512TFAMHB010 |
Description | IC FLASH 512MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI 166 MHz 16-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 64M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 166 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 16-SOIC |
Technology FLASH - NOR (SLC) | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,89000 € | 8,89 € |
| 10 | 8,26100 € | 82,61 € |
| 25 | 8,00840 € | 200,21 € |
| 50 | 7,81740 € | 390,87 € |
| 240 | 7,38983 € | 1.773,56 € |
| 480 | 7,20444 € | 3.458,13 € |
| 720 | 7,09733 € | 5.110,08 € |
| 1.200 | 6,96404 € | 8.356,85 € |
| Unit Price without VAT: | 8,89000 € |
|---|---|
| Unit Price with VAT: | 10,57910 € |

