
S25HL512TFABHV010 | |
|---|---|
DigiKey Part Number | 448-S25HL512TFABHV010-ND |
Manufacturer | |
Manufacturer Product Number | S25HL512TFABHV010 |
Description | IC FLASH 512MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI 166 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
Category | Memory Organization 64M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 166 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 24-BGA (8x6) |
Technology FLASH - NOR (SLC) | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 338 | 6,12784 € | 2.071,21 € |
| Unit Price without VAT: | 6,12784 € |
|---|---|
| Unit Price with VAT: | 7,29213 € |

