
S25HL512TDPBHM010 | |
|---|---|
DigiKey Part Number | 448-S25HL512TDPBHM010-ND |
Manufacturer | |
Manufacturer Product Number | S25HL512TDPBHM010 |
Description | IC FLASH 512MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O, QPI 133 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
Category | Memory Organization 64M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 133 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 24-BGA (8x6) |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Tray: | 338 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 € | 9,03 € |
| 10 | 8,38400 € | 83,84 € |
| 25 | 8,12760 € | 203,19 € |
| 50 | 7,93340 € | 396,67 € |
| 100 | 7,74060 € | 774,06 € |
| 338 | 7,40618 € | 2.503,29 € |
| 676 | 7,21938 € | 4.880,30 € |
| 1.014 | 7,11164 € | 7.211,20 € |
| Unit Price without VAT: | 9,03000 € |
|---|---|
| Unit Price with VAT: | 10,74570 € |

