
S25HL02GTDPBHV050 | |
|---|---|
DigiKey Part Number | 448-S25HL02GTDPBHV050-ND |
Manufacturer | |
Manufacturer Product Number | S25HL02GTDPBHV050 |
Description | IC FLASH 2GBIT SPI/DUAL 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Gbit SPI - Dual I/O 133 MHz PG-BGA-24-805 |
Datasheet | Datasheet |
EDA/CAD Models | S25HL02GTDPBHV050 Models |
Category | Memory Organization 256M x 8 |
Mfr | Memory Interface SPI - Dual I/O |
Series | Clock Frequency 133 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package PG-BGA-24-805 |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,70000 € | 28,70 € |
| 10 | 26,56500 € | 265,65 € |
| 25 | 25,71800 € | 642,95 € |
| 50 | 25,08280 € | 1.254,14 € |
| 100 | 24,45530 € | 2.445,53 € |
| 260 | 23,60638 € | 6.137,66 € |
| Unit Price without VAT: | 28,70000 € |
|---|---|
| Unit Price with VAT: | 34,15300 € |

