
S25HL01GTDPBHB030 | |
|---|---|
DigiKey Part Number | 448-S25HL01GTDPBHB030-ND |
Manufacturer | |
Manufacturer Product Number | S25HL01GTDPBHB030 |
Description | IC FLASH 1GBIT SPI/QUAD 24FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 1Gbit SPI - Quad I/O, QPI 133 MHz 24-FBGA (8x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 13,83412 € | 3.596,87 € |
| Unit Price without VAT: | 13,83412 € |
|---|---|
| Unit Price with VAT: | 16,46260 € |

