
S25FS512SDSNFV010 | |
|---|---|
DigiKey Part Number | S25FS512SDSNFV010-ND |
Manufacturer | |
Manufacturer Product Number | S25FS512SDSNFV010 |
Description | IC FLASH 512MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O, QPI 80 MHz 8-WSON (6x8) |
Datasheet | Datasheet |
Category | Memory Organization 64M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 80 MHz |
Packaging Tray | Voltage - Supply 1.7V ~ 2V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-WSON (6x8) |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.690 | 5,30355 € | 8.963,00 € |
| Unit Price without VAT: | 5,30355 € |
|---|---|
| Unit Price with VAT: | 6,31122 € |

