
S25FS512SDSBHM210 | |
|---|---|
DigiKey Part Number | 448-S25FS512SDSBHM210-ND |
Manufacturer | |
Manufacturer Product Number | S25FS512SDSBHM210 |
Description | IC FLASH 512MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O, QPI 80 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | S25FS512SDSBHM210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
| Tray: | 338 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,71000 € | 8,71 € |
| 10 | 8,09800 € | 80,98 € |
| 25 | 7,85040 € | 196,26 € |
| 50 | 7,66340 € | 383,17 € |
| 100 | 7,47740 € | 747,74 € |
| 338 | 7,15462 € | 2.418,26 € |
| 676 | 6,97433 € | 4.714,65 € |
| 1.014 | 6,87031 € | 6.966,49 € |
| Unit Price without VAT: | 8,71000 € |
|---|---|
| Unit Price with VAT: | 10,36490 € |

