
S25FS512SDSBHA210 | |
|---|---|
DigiKey Part Number | 448-S25FS512SDSBHA210-ND |
Manufacturer | |
Manufacturer Product Number | S25FS512SDSBHA210 |
Description | IC FLASH 512MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O, QPI 80 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 80 MHz |
Series | Voltage - Supply 1.7V ~ 2V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 24-BGA (8x6) |
Memory Size | Base Product Number |
Memory Organization 64M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.380 | 5,30445 € | 17.929,04 € |
| Unit Price without VAT: | 5,30445 € |
|---|---|
| Unit Price with VAT: | 6,31230 € |

