
S25FS256TDACHC113 | |
|---|---|
DigiKey Part Number | 448-S25FS256TDACHC113TR-ND - Tape & Reel (TR) 448-S25FS256TDACHC113CT-ND - Cut Tape (CT) 448-S25FS256TDACHC113DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FS256TDACHC113 |
Description | IC FLSH 256MBIT SPI/QUAD 33WLCSP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI 80 MHz 6 ns 33-WLCSP (3.36x3.97) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 80 MHz |
Series | Write Cycle Time - Word, Page 2.3ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 6 ns |
Part Status Active | Voltage - Supply 1.7V ~ 2V |
Memory Type Non-Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 33-WLCSP (3.36x3.97) |
Memory Organization 32M x 8 | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,33000 € | 6,33 € |
| 10 | 5,89000 € | 58,90 € |
| 25 | 5,71200 € | 142,80 € |
| 50 | 5,57760 € | 278,88 € |
| 100 | 5,44340 € | 544,34 € |
| 250 | 5,26752 € | 1.316,88 € |
| 500 | 5,13612 € | 2.568,06 € |
| 1.000 | 5,00663 € | 5.006,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 4,71548 € | 23.577,40 € |
| Unit Price without VAT: | 6,33000 € |
|---|---|
| Unit Price with VAT: | 7,53270 € |

