
S25FS128SDSBHB200 | |
|---|---|
DigiKey Part Number | 448-S25FS128SDSBHB200-ND |
Manufacturer | |
Manufacturer Product Number | S25FS128SDSBHB200 |
Description | IC FLASH 128MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 80 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 676 | 3,51914 € | 2.378,94 € |
| Unit Price without VAT: | 3,51914 € |
|---|---|
| Unit Price with VAT: | 4,18778 € |

