
S25FS064SDSBHI020 | |
|---|---|
DigiKey Part Number | S25FS064SDSBHI020-ND |
Manufacturer | |
Manufacturer Product Number | S25FS064SDSBHI020 |
Description | IC FLASH 64MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 80 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 80 MHz |
Packaging Tray | Voltage - Supply 1.7V ~ 2V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 24-BGA (8x6) |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.380 | 1,29576 € | 4.379,67 € |
| Unit Price without VAT: | 1,29576 € |
|---|---|
| Unit Price with VAT: | 1,54195 € |

