
S25FS064SAGNFV033 | |
|---|---|
DigiKey Part Number | 448-S25FS064SAGNFV033TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S25FS064SAGNFV033 |
Description | IC FLASH 64MBIT SPI/QUAD 8LGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 8-LGA (5x6) |
Datasheet | Datasheet |
Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.7V ~ 2V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-LGA (5x6) |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,60871 € | 6.434,84 € |
| Unit Price without VAT: | 1,60871 € |
|---|---|
| Unit Price with VAT: | 1,91436 € |

