
S25FS064SAGNFI030 | |
|---|---|
DigiKey Part Number | S25FS064SAGNFI030-ND |
Manufacturer | |
Manufacturer Product Number | S25FS064SAGNFI030 |
Description | IC FLASH 64MBIT SPI/QUAD 8LGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 8-LGA (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | S25FS064SAGNFI030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-LGA (5x6) | |
Base Product Number |

