FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 8-LGA (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25FS064SAGNFB033

DigiKey Part Number
448-S25FS064SAGNFB033TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S25FS064SAGNFB033
Description
IC FLASH 64MBIT SPI/QUAD 8LGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 8-LGA (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O, QPI
Mfr
Clock Frequency
133 MHz
Series
Voltage - Supply
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-LGA (5x6)
Memory Size
Base Product Number
Memory Organization
8M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,90104 €7.604,16 €
Manufacturers Standard Package
Unit Price without VAT:1,90104 €
Unit Price with VAT:2,26224 €