
S25FL512SDPMFVG10 | |
|---|---|
DigiKey Part Number | S25FL512SDPMFVG10-ND |
Manufacturer | |
Manufacturer Product Number | S25FL512SDPMFVG10 |
Description | IC FLASH 512MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 66 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL512SDPMFVG10 Models |
Category | Memory Organization 64M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 66 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 16-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Tray: | 240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,19000 € | 7,19 € |
| 10 | 6,69000 € | 66,90 € |
| 25 | 6,48680 € | 162,17 € |
| 50 | 6,33340 € | 316,67 € |
| 240 | 5,98896 € | 1.437,35 € |
| 480 | 5,83931 € | 2.802,87 € |
| 720 | 5,75276 € | 4.141,99 € |
| 1.200 | 5,64497 € | 6.773,96 € |
| Unit Price without VAT: | 7,19000 € |
|---|---|
| Unit Price with VAT: | 8,55610 € |

