
S25FL512SAGBHI310 | |
---|---|
DigiKey Part Number | 448-S25FL512SAGBHI310-ND |
Manufacturer | |
Manufacturer Product Number | S25FL512SAGBHI310 |
Description | IC FLASH 512MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 24-BGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL512SAGBHI310 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (6x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,58000 € | 4,58 € |
10 | 4,26200 € | 42,62 € |
25 | 4,13320 € | 103,33 € |
50 | 4,03580 € | 201,79 € |
100 | 3,93860 € | 393,86 € |
338 | 3,76959 € | 1.274,12 € |
676 | 3,67501 € | 2.484,31 € |
1.014 | 3,62037 € | 3.671,06 € |
Unit Price without VAT: | 4,58000 € |
---|---|
Unit Price with VAT: | 5,45020 € |