
S25FL256SDSMFV013 | |
|---|---|
DigiKey Part Number | 448-S25FL256SDSMFV013TR-ND - Tape & Reel (TR) 448-S25FL256SDSMFV013CT-ND - Cut Tape (CT) 448-S25FL256SDSMFV013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL256SDSMFV013 |
Description | IC FLASH 256MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 80 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,82000 € | 4,82 € |
| 10 | 4,49400 € | 44,94 € |
| 25 | 4,35960 € | 108,99 € |
| 50 | 4,25820 € | 212,91 € |
| 100 | 4,15680 € | 415,68 € |
| 250 | 4,02356 € | 1.005,89 € |
| 500 | 3,92382 € | 1.961,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.450 | 3,77324 € | 5.471,20 € |
| Unit Price without VAT: | 4,82000 € |
|---|---|
| Unit Price with VAT: | 5,73580 € |

