
S25FL256SDSMFV010 | |
|---|---|
DigiKey Part Number | 448-S25FL256SDSMFV010-ND |
Manufacturer | |
Manufacturer Product Number | S25FL256SDSMFV010 |
Description | IC FLASH 256MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 80 MHz 16-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 32M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 80 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 16-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,76000 € | 4,76 € |
| 10 | 4,43800 € | 44,38 € |
| 25 | 4,30560 € | 107,64 € |
| 50 | 4,20540 € | 210,27 € |
| 240 | 3,97938 € | 955,05 € |
| 480 | 3,88081 € | 1.862,79 € |
| 720 | 3,82371 € | 2.753,07 € |
| 1.200 | 3,75249 € | 4.502,99 € |
| Unit Price without VAT: | 4,76000 € |
|---|---|
| Unit Price with VAT: | 5,66440 € |

