Parametric Equivalent
Parametric Equivalent

S25FL256SDSBHVA13 | |
|---|---|
DigiKey Part Number | 448-S25FL256SDSBHVA13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S25FL256SDSBHVA13 |
Description | IC FLASH 256MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O 80 MHz 6.5 ns 24-BGA (8x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 80 MHz |
Series | Write Cycle Time - Word, Page 750µs |
Packaging Tape & Reel (TR) | Access Time 6.5 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR (SLC) | Supplier Device Package 24-BGA (8x6) |
Memory Size | Base Product Number |
Memory Organization 32M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S25FL256SDSBHMA10 | Infineon Technologies | 0 | 448-S25FL256SDSBHMA10-ND | 3,73021 € | Parametric Equivalent |
| S25FL256SDSBHMA13 | Infineon Technologies | 0 | 448-S25FL256SDSBHMA13TR-ND | 3,73021 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,10196 € | 7.754,90 € |
| Unit Price without VAT: | 3,10196 € |
|---|---|
| Unit Price with VAT: | 3,69133 € |


