
S25FL256SDPMFIG13 | |
|---|---|
DigiKey Part Number | 448-S25FL256SDPMFIG13TR-ND - Tape & Reel (TR) 448-S25FL256SDPMFIG13CT-ND - Cut Tape (CT) 448-S25FL256SDPMFIG13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL256SDPMFIG13 |
Description | IC FLASH 256MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 66 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL256SDPMFIG13 Models |
Category | Memory Organization 32M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 66 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 16-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Cut Tape (CT) & Digi-Reel®: | 1450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 4,11300 € | 41,13 € |
| 25 | 3,99080 € | 99,77 € |
| 50 | 3,89800 € | 194,90 € |
| 100 | 3,80530 € | 380,53 € |
| 250 | 3,68364 € | 920,91 € |
| 500 | 3,59250 € | 1.796,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.450 | 3,45480 € | 5.009,46 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |

