
S25FL256SAGNFM000 | |
|---|---|
DigiKey Part Number | 448-S25FL256SAGNFM000-ND |
Manufacturer | |
Manufacturer Product Number | S25FL256SAGNFM000 |
Description | IC FLASH 256MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O 133 MHz 6.5 ns 8-WSON (6x8) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 750µs |
Packaging Tray | Access Time 6.5 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR (SLC) | Supplier Device Package 8-WSON (6x8) |
Memory Size | Base Product Number |
Memory Organization 32M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 5,30000 € | 53,00 € |
| 25 | 5,14080 € | 128,52 € |
| 50 | 5,02040 € | 251,02 € |
| 100 | 4,90010 € | 490,01 € |
| 338 | 4,69071 € | 1.585,46 € |
| 676 | 4,57336 € | 3.091,59 € |
| 1.014 | 4,50553 € | 4.568,61 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |


