Parametric Equivalent
Parametric Equivalent

S25FL256SAGNFE000 | |
|---|---|
DigiKey Part Number | 448-S25FL256SAGNFE000-ND |
Manufacturer | |
Manufacturer Product Number | S25FL256SAGNFE000 |
Description | IC FLASH 256MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O 133 MHz 6.5 ns 8-WSON (6x8) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 750µs |
Packaging Tray | Access Time 6.5 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR (SLC) | Supplier Device Package 8-WSON (6x8) |
Memory Size | Base Product Number |
Memory Organization 32M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S25FL256SAGNFE001 | Infineon Technologies | 0 | 448-S25FL256SAGNFE001-ND | 56,76721 € | Parametric Equivalent |
| S25FL256SAGNFE003 | Infineon Technologies | 0 | 448-S25FL256SAGNFE003TR-ND | 54,47102 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 676 | 57,17688 € | 38.651,57 € |
| Unit Price without VAT: | 57,17688 € |
|---|---|
| Unit Price with VAT: | 68,04049 € |


