
S25FL256SAGMFIR13 | |
|---|---|
DigiKey Part Number | 448-S25FL256SAGMFIR13TR-ND - Tape & Reel (TR) 448-S25FL256SAGMFIR13CT-ND - Cut Tape (CT) 448-S25FL256SAGMFIR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL256SAGMFIR13 |
Description | IC FLASH 256MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL256SAGMFIR13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 4,16400 € | 41,64 € |
| 25 | 4,04120 € | 101,03 € |
| 50 | 3,94700 € | 197,35 € |
| 100 | 3,85330 € | 385,33 € |
| 250 | 3,73000 € | 932,50 € |
| 500 | 3,63772 € | 1.818,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.450 | 3,49829 € | 5.072,52 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |

