Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S25FL256LDPNFB013 | |
|---|---|
DigiKey Part Number | 448-S25FL256LDPNFB013TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S25FL256LDPNFB013 |
Description | IC FLASH 256MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI 66 MHz 6 ns 8-WSON (6x8) |
Datasheet | Datasheet |
Category | Clock Frequency 66 MHz |
Mfr | Write Cycle Time - Word, Page 60µs, 1.2ms |
Series | Access Time 6 ns |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-WSON (6x8) |
Memory Organization 32M x 8 | Base Product Number |
Memory Interface SPI - Quad I/O, QPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S25FL256LDPNFB010 | Infineon Technologies | 0 | 448-S25FL256LDPNFB010-ND | 3,21812 € | Parametric Equivalent |
| S25FL256LDPNFM010 | Infineon Technologies | 0 | 448-S25FL256LDPNFM010-ND | 3,01329 € | Parametric Equivalent |
| S25FL256LDPNFM013 | Infineon Technologies | 0 | 448-S25FL256LDPNFM013TR-ND | 3,03767 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,06657 € | 7.666,43 € |
| Unit Price without VAT: | 3,06657 € |
|---|---|
| Unit Price with VAT: | 3,64922 € |



