
S25FL164K0XMFB003 | |
|---|---|
DigiKey Part Number | S25FL164K0XMFB003-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S25FL164K0XMFB003 |
Description | IC FLASH 64MBIT SPI/QUAD 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 108 MHz 16-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 108 MHz |
Series | Write Cycle Time - Word, Page 3ms |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 16-SOIC |
Memory Organization 8M x 8 | Base Product Number |

