FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 108 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25FL132K0XMFN013

DigiKey Part Number
S25FL132K0XMFN013TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S25FL132K0XMFN013
Description
IC FLASH 32MBIT SPI/QUAD 8SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 108 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
4M x 8
Mfr
Memory Interface
SPI - Quad I/O
Series
Clock Frequency
108 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
3ms
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types