
S25FL128SAGNFV010 | |
|---|---|
DigiKey Part Number | S25FL128SAGNFV010-ND |
Manufacturer | |
Manufacturer Product Number | S25FL128SAGNFV010 |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-WSON (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL128SAGNFV010 Models |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-WSON (6x8) |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Tray: | 338 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 3,56900 € | 35,69 € |
| 25 | 3,46320 € | 86,58 € |
| 50 | 3,38320 € | 169,16 € |
| 100 | 3,30340 € | 330,34 € |
| 338 | 3,16379 € | 1.069,36 € |
| 676 | 3,08530 € | 2.085,66 € |
| 1.014 | 3,03986 € | 3.082,42 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

