
S25FL128SAGMFIR13 | |
|---|---|
DigiKey Part Number | 448-S25FL128SAGMFIR13TR-ND - Tape & Reel (TR) 448-S25FL128SAGMFIR13CT-ND - Cut Tape (CT) 448-S25FL128SAGMFIR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL128SAGMFIR13 |
Description | IC FLASH 128MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL128SAGMFIR13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 3,33700 € | 33,37 € |
| 25 | 3,23880 € | 80,97 € |
| 50 | 3,16420 € | 158,21 € |
| 100 | 3,08960 € | 308,96 € |
| 250 | 2,99148 € | 747,87 € |
| 500 | 2,91788 € | 1.458,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.450 | 2,80651 € | 4.069,44 € |
| 2.900 | 2,73544 € | 7.932,78 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |


