
S25FL128SAGMFI000 | |
|---|---|
DigiKey Part Number | 448-S25FL128SAGMFI000-ND |
Manufacturer | |
Manufacturer Product Number | S25FL128SAGMFI000 |
Description | IC FLASH 128MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL128SAGMFI000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Tray: | 720 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,96200 € | 29,62 € |
| 25 | 2,87440 € | 71,86 € |
| 50 | 2,80840 € | 140,42 € |
| 240 | 2,65925 € | 638,22 € |
| 480 | 2,59394 € | 1.245,09 € |
| 720 | 2,55607 € | 1.840,37 € |
| 1.200 | 2,50873 € | 3.010,48 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |










