
S25FL128SAGBHM200 | |
|---|---|
DigiKey Part Number | 448-S25FL128SAGBHM200-ND |
Manufacturer | |
Manufacturer Product Number | S25FL128SAGBHM200 |
Description | IC FLASH 128MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 24-BGA (8x6) |
Memory Size | Base Product Number |
Memory Organization 16M x 8 |
| Tray: | 338 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 10 | 4,87100 € | 48,71 € |
| 25 | 4,72560 € | 118,14 € |
| 50 | 4,61560 € | 230,78 € |
| 100 | 4,50580 € | 450,58 € |
| 338 | 4,31447 € | 1.458,29 € |
| 676 | 4,20701 € | 2.843,94 € |
| 1.014 | 4,14484 € | 4.202,87 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,22370 € |

