
S25FL128LDPMFV001 | |
|---|---|
DigiKey Part Number | 448-S25FL128LDPMFV001-ND |
Manufacturer | |
Manufacturer Product Number | S25FL128LDPMFV001 |
Description | IC FLASH 128MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 66 MHz 16-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 66 MHz |
Packaging Tube | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 16-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 705 | 1,94155 € | 1.368,79 € |
| Unit Price without VAT: | 1,94155 € |
|---|---|
| Unit Price with VAT: | 2,31044 € |

