
S25FL128LDPBHI020 | |
|---|---|
DigiKey Part Number | S25FL128LDPBHI020-ND |
Manufacturer | |
Manufacturer Product Number | S25FL128LDPBHI020 |
Description | IC FLASH 128MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 66 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 66 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 24-BGA (8x6) |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.380 | 1,50517 € | 5.087,47 € |
| Unit Price without VAT: | 1,50517 € |
|---|---|
| Unit Price with VAT: | 1,79115 € |

