
S25FL128LDPBHB030 | |
|---|---|
DigiKey Part Number | S25FL128LDPBHB030-ND |
Manufacturer | |
Manufacturer Product Number | S25FL128LDPBHB030 |
Description | IC FLASH 128MBIT SPI/QUAD 24BGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 66 MHz 24-BGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 66 MHz |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 24-BGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 16M x 8 |

