


S25FL128LAGNFI010 | |
|---|---|
DigiKey Part Number | 448-S25FL128LAGNFI010-ND |
Manufacturer | |
Manufacturer Product Number | S25FL128LAGNFI010 |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-WSON (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,80600 € | 18,06 € |
| 25 | 1,75440 € | 43,86 € |
| 50 | 1,71520 € | 85,76 € |
| 100 | 1,67550 € | 167,55 € |
| 490 | 1,58504 € | 776,67 € |
| 980 | 1,54601 € | 1.515,09 € |
| 1.470 | 1,52339 € | 2.239,38 € |
| 5.390 | 1,45216 € | 7.827,14 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |


