
S25FL128LAGNFA010 | |
|---|---|
DigiKey Part Number | 448-S25FL128LAGNFA010-ND |
Manufacturer | |
Manufacturer Product Number | S25FL128LAGNFA010 |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-WSON (5x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 133 MHz |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (5x6) |
Memory Size | Base Product Number |
Memory Organization 16M x 8 |
| Tray: | 490 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 2,45100 € | 24,51 € |
| 25 | 2,38000 € | 59,50 € |
| 50 | 2,32620 € | 116,31 € |
| 100 | 2,27200 € | 227,20 € |
| 490 | 2,14831 € | 1.052,67 € |
| 980 | 2,09508 € | 2.053,18 € |
| 1.470 | 2,06426 € | 3.034,46 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

